
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | 4035K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 250°C | |
Length - Lead Wire | 2.17" (55.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Cylindrical Probe, Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,19000 Kč | 148,19 Kč |
| 5 | 133,54200 Kč | 667,71 Kč |
| 10 | 128,13100 Kč | 1 281,31 Kč |
| 25 | 121,64360 Kč | 3 041,09 Kč |
| 50 | 117,21900 Kč | 5 860,95 Kč |
| 100 | 113,15850 Kč | 11 315,85 Kč |
| 500 | 104,98266 Kč | 52 491,33 Kč |
| 1 000 | 101,93589 Kč | 101 935,89 Kč |
| Unit Price without VAT: | 148,19000 Kč |
|---|---|
| Unit Price with VAT: | 179,30990 Kč |










