
1369550000 | |
|---|---|
DigiKey Part Number | 281-1369550000-ND |
Manufacturer | |
Manufacturer Product Number | 1369550000 |
Description | SFX 30/60 MC NE RT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 1.18" W x 2.36" L (30.0mm x 60.0mm) Red Polyamide (PA66), Nylon 6/6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 1.18" W x 2.36" L (30.0mm x 60.0mm) | |
Cable Diameter | 0.276" ~ 1.575" (7.00mm ~ 40.00mm) | |
Legend | Blank | |
Color | Red | |
Material | Polyamide (PA66), Nylon 6/6 | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 17,97667 Kč | 539,30 Kč |
| Unit Price without VAT: | 17,97667 Kč |
|---|---|
| Unit Price with VAT: | 21,75177 Kč |











