




TMR 3-7213WIR | |
|---|---|
DigiKey Part Number | 1951-2007-ND |
Manufacturer | |
Manufacturer Product Number | TMR 3-7213WIR |
Description | DC DC CONVERTER 15V 3W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 200mA 43V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 3-7213WIR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 43V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module | |
Size / Dimension | 0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 638,24000 Kč | 638,24 Kč |
| 5 | 615,08200 Kč | 3 075,41 Kč |
| 10 | 591,92600 Kč | 5 919,26 Kč |
| 30 | 574,66500 Kč | 17 239,95 Kč |
| 50 | 570,03400 Kč | 28 501,70 Kč |
| 100 | 560,77200 Kč | 56 077,20 Kč |
| 250 | 548,56384 Kč | 137 140,96 Kč |
| Unit Price without VAT: | 638,24000 Kč |
|---|---|
| Unit Price with VAT: | 772,27040 Kč |











