
2202874 | |
|---|---|
DigiKey Part Number | 277-11915-ND |
Manufacturer | |
Manufacturer Product Number | 2202874 |
Description | HSG PLAS 3.53"LX4.236"WX2.45"H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Gray 3.531" L x 4.236" W x 2.449" H (89.70mm x 107.60mm x 62.20mm) X |
Datasheet | Datasheet |
EDA/CAD Models | 2202874 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Platform | Raspberry Pi A+, B+, B2, B3 | |
Size / Dimension | 3.531" L x 4.236" W x 2.449" H (89.70mm x 107.60mm x 62.20mm) | |
Material | Plastic, Polycarbonate | |
Color | Gray | |
Features | Raspberry Pi | |
Weight | 0.265 lb (120.2 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 510,25000 Kč | 510,25 Kč |
| 5 | 436,21200 Kč | 2 181,06 Kč |
| 10 | 407,71800 Kč | 4 077,18 Kč |
| 25 | 372,88240 Kč | 9 322,06 Kč |
| 50 | 348,52060 Kč | 17 426,03 Kč |
| 100 | 330,30690 Kč | 33 030,69 Kč |
| Unit Price without VAT: | 510,25000 Kč |
|---|---|
| Unit Price with VAT: | 617,40250 Kč |







