Breadboard, General Purpose Non-Plated Through Hole (NPTH) Custom 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2202995

DigiKey Part Number
277-11980-ND
Manufacturer
Manufacturer Product Number
2202995
Description
BREADBOARD GENERAL PURPOSE NPTH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Breadboard, General Purpose Non-Plated Through Hole (NPTH) Custom 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
2202995 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Manufacturer
Phoenix Contact
Circuit Pattern
Custom
Series
Hole Diameter
0.039" (1.00mm), 0.100" (2.54mm)
Packaging
Bulk
Size / Dimension
3.35" L x 1.52" W (85.1mm x 38.5mm)
Part Status
Active
Board Thickness
0.063" (1.60mm)
Proto Board Type
Breadboard, General Purpose
Material
FR4 Epoxy Glass
Plating
Non-Plated Through Hole (NPTH)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1378,59000 Kč378,59 Kč
10367,42300 Kč3 674,23 Kč
50326,63640 Kč16 331,82 Kč
100262,73750 Kč26 273,75 Kč
Manufacturers Standard Package
Unit Price without VAT:378,59000 Kč
Unit Price with VAT:458,09390 Kč