
2202906 | |
|---|---|
DigiKey Part Number | 277-11978-ND |
Manufacturer | |
Manufacturer Product Number | 2202906 |
Description | ADAPTER RASPBERRY PI |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Adapter Raspberry Pi |
Datasheet | Datasheet |
EDA/CAD Models | 2202906 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Adapter | |
For Use With/Related Products | Raspberry Pi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,54000 Kč | 116,54 Kč |
| 5 | 99,69800 Kč | 498,49 Kč |
| 10 | 93,18900 Kč | 931,89 Kč |
| 25 | 85,21840 Kč | 2 130,46 Kč |
| 50 | 79,65380 Kč | 3 982,69 Kč |
| 100 | 74,45260 Kč | 7 445,26 Kč |
| 250 | 68,09148 Kč | 17 022,87 Kč |
| 500 | 63,64242 Kč | 31 821,21 Kč |
| 1 000 | 62,94151 Kč | 62 941,51 Kč |
| Unit Price without VAT: | 116,54000 Kč |
|---|---|
| Unit Price with VAT: | 141,01340 Kč |



