


1338710000 | |
|---|---|
DigiKey Part Number | 1338710000-ND |
Manufacturer | |
Manufacturer Product Number | 1338710000 |
Description | PJ ADV TNAW - WASTE PAD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Collection Container For PrintJet Advanced |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Collection Container | |
Specifications | - | |
For Use With/Related Products | PrintJet Advanced |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 305,78000 Kč | 4 305,78 Kč |
| 10 | 3 660,38500 Kč | 36 603,85 Kč |
| Unit Price without VAT: | 4 305,78000 Kč |
|---|---|
| Unit Price with VAT: | 5 209,99380 Kč |











