MFG_3RV20110AA20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_3RV20110AA20
SIRIUS Innovations: flexible assembly options
SIRIUS Innovations: Assembly direct-on-line starter

3RV24111FA20

DigiKey Part Number
3473-3RV24111FA20-ND
Manufacturer
Manufacturer Product Number
3RV24111FA20
Description
MSP S00 FOR XFRMR 3.5-5A SPRING
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 5A 690 V AC DC Rotary DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
5A
Voltage Rating - AC
690 V
Actuator Type
Rotary
Number of Poles
3
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CCC, CE, CSA, EAC, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 162,18000 Kč6 162,18 Kč
Manufacturers Standard Package
Unit Price without VAT:6 162,18000 Kč
Unit Price with VAT:7 456,23780 Kč