
D2GW-SC6L2M | |
|---|---|
DigiKey Part Number | 39-D2GW-SC6L2M-ND |
Manufacturer | |
Manufacturer Product Number | D2GW-SC6L2M |
Description | SEALED ULTRA SUBMINIATURE SWITCH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Chassis Mount |
EDA/CAD Models | D2GW-SC6L2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - DC | 13.5 V | |
Actuator Type | Lever, Leaf | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 153gf | |
Release Force | 10gf | |
Operating Position | 0.307" (7.8mm) | |
Pretravel | - | |
Differential Travel | 0.055" (1.4mm) | |
Overtravel | 0.105" (2.67mm) | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 124,74900 Kč | 2 494,98 Kč |
| Unit Price without VAT: | 124,74900 Kč |
|---|---|
| Unit Price with VAT: | 150,94629 Kč |











