Direct
Similar

TEN 6-4815N | |
|---|---|
DigiKey Part Number | TEN6-4815N-ND |
Manufacturer | |
Manufacturer Product Number | TEN 6-4815N |
Description | DC DC CONVERTER 24V 6W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 250mA 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 6-4815N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 250mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 7 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 445,58000 Kč | 445,58 Kč |
| 5 | 428,94800 Kč | 2 144,74 Kč |
| 10 | 421,97600 Kč | 4 219,76 Kč |
| 30 | 411,17600 Kč | 12 335,28 Kč |
| 50 | 406,24000 Kč | 20 312,00 Kč |
| 100 | 399,62760 Kč | 39 962,76 Kč |
| 250 | 391,03904 Kč | 97 759,76 Kč |
| 500 | 384,65690 Kč | 192 328,45 Kč |
| Unit Price without VAT: | 445,58000 Kč |
|---|---|
| Unit Price with VAT: | 539,15180 Kč |













