Isolated Module DC DC Converter 1 Output 24V 250mA 36V - 72V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JCD0648S24

DigiKey Part Number
JCD0648S24-ND
Manufacturer
Manufacturer Product Number
JCD0648S24
Description
DC DC CONVERTER 24V 6W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 250mA 36V - 72V Input
Datasheet
 Datasheet
EDA/CAD Models
JCD0648S24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
72V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
250mA
Power (Watts)
6 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
OCP, OVP, SCP
Operating Temperature
-40°C ~ 100°C
Efficiency
85%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 7 Leads
Size / Dimension
1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.4mm)
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1482,95000 Kč482,95 Kč
5468,46600 Kč2 342,33 Kč
10453,97700 Kč4 539,77 Kč
25434,65880 Kč10 866,47 Kč
100405,68140 Kč40 568,14 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:482,95000 Kč
Unit Price with VAT:584,36950 Kč