


RP06-11024SRAW | |
|---|---|
DigiKey Part Number | 945-RP06-11024SRAW-ND |
Manufacturer | |
Manufacturer Product Number | RP06-11024SRAW |
Description | 6W DC/DC-CONVERTER 'POWERLINE' D |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 250mA 36V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP06-11024SRAW Models |
Category | Power (Watts) 6 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications Medical |
Packaging Tube | Features Adjustable Output |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 85% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 24-DIP Module, 10 Leads |
Voltage - Input (Max) 160V | Size / Dimension 1.25" L x 0.80" W x 0.42" H (31.8mm x 20.3mm x 10.7mm) |
Voltage - Output 1 | Approval Agency CE, cURus, UKCA |
Current - Output (Max) 250mA | Standard Number 60601-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 036,67000 Kč | 1 036,67 Kč |
| 5 | 998,07600 Kč | 4 990,38 Kč |
| 10 | 981,88700 Kč | 9 818,87 Kč |
| 25 | 960,83480 Kč | 24 020,87 Kč |
| 50 | 945,19560 Kč | 47 259,78 Kč |
| 100 | 929,79140 Kč | 92 979,14 Kč |
| 250 | 751,46636 Kč | 187 866,59 Kč |
| Unit Price without VAT: | 1 036,67000 Kč |
|---|---|
| Unit Price with VAT: | 1 254,37070 Kč |

