
1252210000 | |
|---|---|
DigiKey Part Number | 281-1252210000-ND |
Manufacturer | |
Manufacturer Product Number | 1252210000 |
Description | FIELDPOWER, PLUG-IN CONNECTOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Fuse Plug For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fuse Plug | |
Number of Positions | 5 | |
For Use With/Related Products | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 281,86000 Kč | 1 281,86 Kč |
| 10 | 1 089,52700 Kč | 10 895,27 Kč |
| 25 | 1 021,34160 Kč | 25 533,54 Kč |
| 50 | 972,63480 Kč | 48 631,74 Kč |
| 100 | 926,26860 Kč | 92 626,86 Kč |
| Unit Price without VAT: | 1 281,86000 Kč |
|---|---|
| Unit Price with VAT: | 1 551,05060 Kč |










