DTMN04-2P is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 23 828
Unit Price: 7,14000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 22 477
Unit Price: 7,14000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3,42751 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 23 990
Unit Price: 7,14000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 23 953
Unit Price: 7,14000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3,42751 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 23 930
Unit Price: 7,14000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3,42751 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3,42751 Kč
Datasheet
2 Rectangular Connectors - Housings Receptacle Black 0.130" (3.30mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTMN04-2P

DigiKey Part Number
1734-DTMN04-2P-ND
Manufacturer
Manufacturer Product Number
DTMN04-2P
Description
REC, 2P, BLK, N, NON-ENVIR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Black 0.130" (3.30mm)
Datasheet
 Datasheet
EDA/CAD Models
DTMN04-2P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.130" (3.30mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
-
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
134,23000 Kč34,23 Kč
1028,99800 Kč289,98 Kč
2527,17160 Kč679,29 Kč
5025,87380 Kč1 293,69 Kč
10024,63910 Kč2 463,91 Kč
25023,09444 Kč5 773,61 Kč
50021,99204 Kč10 996,02 Kč
1 00020,94236 Kč20 942,36 Kč
2 50019,63170 Kč49 079,25 Kč
Manufacturers Standard Package
Unit Price without VAT:34,23000 Kč
Unit Price with VAT:41,41830 Kč