2 Rectangular Connectors - Housings Plug Black 0.130" (3.30mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTMN06-2S

DigiKey Part Number
1734-DTMN06-2S-ND
Manufacturer
Manufacturer Product Number
DTMN06-2S
Description
PLG, 2P, BLK, N, NON-ENVIR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Black 0.130" (3.30mm)
Datasheet
 Datasheet
EDA/CAD Models
DTMN06-2S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.130" (3.30mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 117
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
131,08000 Kč31,08 Kč
1026,33100 Kč263,31 Kč
2524,67680 Kč616,92 Kč
5023,50100 Kč1 175,05 Kč
10022,37550 Kč2 237,55 Kč
25020,97364 Kč5 243,41 Kč
50019,97246 Kč9 986,23 Kč
1 00019,01894 Kč19 018,94 Kč
2 50017,82856 Kč44 571,40 Kč
Manufacturers Standard Package
Unit Price without VAT:31,08000 Kč
Unit Price with VAT:37,60680 Kč