
5046930204 | |
|---|---|
DigiKey Part Number | 5046930204-ND |
Manufacturer | |
Manufacturer Product Number | 5046930204 |
Description | CONN RCPT HSG 2POS 3.30MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Blue 0.130" (3.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5046930204 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.130" (3.30mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Blue | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 5,35400 Kč | 53,54 Kč |
| 100 | 4,55030 Kč | 455,03 Kč |
| 500 | 4,06102 Kč | 2 030,51 Kč |
| 1 000 | 3,86699 Kč | 3 866,99 Kč |
| 5 000 | 3,45157 Kč | 17 257,85 Kč |
| 10 000 | 3,28684 Kč | 32 868,40 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

