
AVC22LAIOFE03T5A04 | |
|---|---|
DigiKey Part Number | 450-3448-ND |
Manufacturer | |
Manufacturer Product Number | AVC22LAIOFE03T5A04 |
Description | SWITCH PUSHBUTTON SPST 1A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Capacitive, Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Capacitive, Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 1A (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Blue/Green | |
Illumination Voltage (Nominal) | - | |
Termination Style | Wire Leads with Connector | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.20mm Dia | |
Operating Temperature | -20°C ~ 65°C | |
Mechanical Life | 50,000,000 Cycles | |
Electrical Life | 50,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 352,46000 Kč | 1 352,46 Kč |
| 10 | 1 166,61200 Kč | 11 666,12 Kč |
| 25 | 1 099,69400 Kč | 27 492,35 Kč |
| 50 | 1 051,51900 Kč | 52 575,95 Kč |
| 100 | 1 005,36690 Kč | 100 536,69 Kč |
| Unit Price without VAT: | 1 352,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 636,47660 Kč |










