1219550000-ND
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1219550000

DigiKey Part Number
1219550000-ND
Manufacturer
Manufacturer Product Number
1219550000
Description
RELAY GEN PURPOSE DPST 25A 24V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPST-NO (2 Form A) 24VDC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPST-NO (2 Form A)
Contact Rating (Current)
25 A
Switching Voltage
277VAC - Nom
Load - Max Switching
-
Coil Current
79.2 mA
Coil Type
Non Latching
Features
Lighted Indicator
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
18 VDC
Must Release Voltage
3.6 VDC
Operate Time
30 ms
Release Time
30 ms
Operating Temperature
-25°C ~ 55°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
CE, cURus, UKCA
Relay Type
Grade
-
Qualification
-
Coil Resistance
303 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1608,13000 Kč608,13 Kč
10541,55300 Kč5 415,53 Kč
25517,11440 Kč12 927,86 Kč
50499,35660 Kč24 967,83 Kč
100482,19450 Kč48 219,45 Kč
250460,39380 Kč115 098,45 Kč
Manufacturers Standard Package
Unit Price without VAT:608,13000 Kč
Unit Price with VAT:735,83730 Kč