
7E50-B416-04 | |
|---|---|
DigiKey Part Number | 3M157225-ND |
Manufacturer | |
Manufacturer Product Number | 7E50-B416-04 |
Description | CONN COMPACT FLASH CARD SNAP-IN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Position Card Connector CompactFlash® - Type II Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 7E50-B416-04 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | CompactFlash® - Type II | |
Number of Positions | - | |
Connector Type | Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | Left | |
Mounting Type | Snap-In | |
Features | - | |
Height Above Board | - | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,97000 Kč | 70,97 Kč |
| 10 | 60,32700 Kč | 603,27 Kč |
| 25 | 56,54360 Kč | 1 413,59 Kč |
| 50 | 53,83880 Kč | 2 691,94 Kč |
| 100 | 51,26870 Kč | 5 126,87 Kč |
| 250 | 48,05688 Kč | 12 014,22 Kč |
| 600 | 45,17860 Kč | 27 107,16 Kč |
| 1 200 | 43,02350 Kč | 51 628,20 Kč |
| 3 000 | 40,33240 Kč | 120 997,20 Kč |
| Unit Price without VAT: | 70,97000 Kč |
|---|---|
| Unit Price with VAT: | 85,87370 Kč |








