
8020.5068 | |
|---|---|
DigiKey Part Number | 486-3022-ND |
Manufacturer | |
Manufacturer Product Number | 8020.5068 |
Description | FUSE CERAMIC 1A 500VAC 3AB 3AG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 A 500 V 500 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 1.5 | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 5 | 23,18200 Kč | 115,91 Kč |
| 10 | 21,39700 Kč | 213,97 Kč |
| 50 | 17,75600 Kč | 887,80 Kč |
| 100 | 16,38260 Kč | 1 638,26 Kč |
| 250 | 14,72380 Kč | 3 680,95 Kč |
| 500 | 13,57730 Kč | 6 788,65 Kč |
| 1 000 | 12,51523 Kč | 12 515,23 Kč |
| 5 000 | 10,33702 Kč | 51 685,10 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |











