
8020.5068.PT | |
|---|---|
DigiKey Part Number | 486-3023-ND |
Manufacturer | |
Manufacturer Product Number | 8020.5068.PT |
Description | FUSE CERAMIC 1A 500VAC 3AB 3AG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 A 500 V 500 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 1.5 | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.270" Dia x 1.291" L (6.85mm x 32.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 5 | 27,84400 Kč | 139,22 Kč |
| 10 | 25,70200 Kč | 257,02 Kč |
| 50 | 21,32140 Kč | 1 066,07 Kč |
| 100 | 19,67090 Kč | 1 967,09 Kč |
| 300 | 17,30657 Kč | 5 191,97 Kč |
| 500 | 16,30116 Kč | 8 150,58 Kč |
| 1 000 | 15,02428 Kč | 15 024,28 Kč |
| 5 000 | 12,40528 Kč | 62 026,40 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |


