MCP42100-I/SL is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 47,77045 Kč
Datasheet
Digital Potentiometer 100k Ohm 2 Circuit 256 Taps SPI Interface 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP42100-I/SL

DigiKey Part Number
MCP42100-I/SL-ND
Manufacturer
Manufacturer Product Number
MCP42100-I/SL
Description
IC DGT POT 100KOHM 256TAP 14SOIC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 100k Ohm 2 Circuit 256 Taps SPI Interface 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP42100-I/SL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
2
Number of Taps
256
Resistance (Ohms)
100k
Interface
SPI
Memory Type
Volatile
Voltage - Supply
2.7V ~ 5.5V
Features
Cascade Pin
Tolerance
±30%
Temperature Coefficient (Typ)
800ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
175
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
159,21000 Kč59,21 Kč
2549,55520 Kč1 238,88 Kč
10047,77050 Kč4 777,05 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:59,21000 Kč
Unit Price with VAT:71,64410 Kč