Image for RL2N-D-D24 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL2N-D-D24

DigiKey Part Number
1885-RL2N-D-D24-ND
Manufacturer
Manufacturer Product Number
RL2N-D-D24
Description
2-POLE SCREW TRM DIN 24VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPST-NO (DM) (2 Form X) 24VDC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPST-NO (DM) (2 Form X)
Contact Rating (Current)
25 A
Switching Voltage
277VAC, 30VDC - Max
Load - Max Switching
6925VA, 750W
Coil Current
79 mA
Coil Type
Non Latching
Features
-
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
19.2 VDC
Must Release Voltage
3.6 VDC
Operate Time
30 ms
Release Time
30 ms
Operating Temperature
-25°C ~ 55°C
Contact Material
Silver Alloy
Approval Agency
cURus, TUV
Relay Type
Grade
-
Qualification
-
Coil Resistance
303 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1564,85000 Kč564,85 Kč
10466,59700 Kč4 665,97 Kč
25432,98720 Kč10 824,68 Kč
50410,06580 Kč20 503,29 Kč
100389,38060 Kč38 938,06 Kč
250365,39712 Kč91 349,28 Kč
500349,68894 Kč174 844,47 Kč
Manufacturers Standard Package
Unit Price without VAT:564,85000 Kč
Unit Price with VAT:683,46850 Kč