General Purpose Relay DPST-NO (2 Form A) 24VDC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

725BXXBC3ML-24D

DigiKey Part Number
4008-725BXXBC3ML-24D-ND
Manufacturer
Manufacturer Product Number
725BXXBC3ML-24D
Description
POWER RELAY, SE RELAYS, 25A, 2NO
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPST-NO (2 Form A) 24VDC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
725BXXBC3ML-24D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPST-NO (2 Form A)
Contact Rating (Current)
25 A
Switching Voltage
277VAC - Max
Load - Max Switching
6925VA
Coil Current
80 mA
Coil Type
Non Latching
Features
Lighted Indicator, Test Button
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
19.2 VDC
Must Release Voltage
-
Operate Time
30 ms
Release Time
30 ms
Operating Temperature
-20°C ~ 55°C
Contact Material
Silver Alloy
Approval Agency
CE, CSA, UL
Relay Type
Grade
-
Qualification
-
Coil Resistance
300 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1579,96000 Kč579,96 Kč
Unit Price without VAT:579,96000 Kč
Unit Price with VAT:701,75160 Kč