
1208380000 | |
|---|---|
DigiKey Part Number | 281-1208380000-ND |
Manufacturer | |
Manufacturer Product Number | 1208380000 |
Description | HDC 40D TOBU 2M25 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Top Entry M25 6 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Style | Top Entry | |
Size | 6 | |
Lock Location | - | |
Thread Size | M25 | |
Size / Dimension | - | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | - | |
Housing Finish | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 537,62000 Kč | 537,62 Kč |
| 10 | 456,90600 Kč | 4 569,06 Kč |
| 25 | 428,28960 Kč | 10 707,24 Kč |
| 50 | 407,85560 Kč | 20 392,78 Kč |
| 100 | 388,40240 Kč | 38 840,24 Kč |
| 250 | 364,11088 Kč | 91 027,72 Kč |
| 500 | 346,75452 Kč | 173 377,26 Kč |
| Unit Price without VAT: | 537,62000 Kč |
|---|---|
| Unit Price with VAT: | 650,52020 Kč |










