
MSP430F2350IRHAR | |
|---|---|
DigiKey Part Number | 296-39075-2-ND - Tape & Reel (TR) 296-39075-1-ND - Cut Tape (CT) 296-39075-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F2350IRHAR |
Description | IC MCU 16BIT 16KB FLASH 40VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 16KB (16K x 8 + 256B) FLASH 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F2350IRHAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | Slope A/D | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 40-VQFN (6x6) | |
Package / Case | 40-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,66000 Kč | 169,66 Kč |
| 10 | 131,41500 Kč | 1 314,15 Kč |
| 25 | 121,84600 Kč | 3 046,15 Kč |
| 100 | 111,33350 Kč | 11 133,35 Kč |
| 250 | 106,32272 Kč | 26 580,68 Kč |
| 500 | 103,30330 Kč | 51 651,65 Kč |
| 1 000 | 100,81771 Kč | 100 817,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 91,46225 Kč | 228 655,62 Kč |
| Unit Price without VAT: | 169,66000 Kč |
|---|---|
| Unit Price with VAT: | 205,28860 Kč |










