
1206930000 | |
|---|---|
DigiKey Part Number | 1206930000-ND |
Manufacturer | |
Manufacturer Product Number | 1206930000 |
Description | CH20M45 S 2PSC/2PSC RD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Panel, End 4.153" L x 1.772" W x 0.899" H (105.49mm x 45.00mm x 22.83mm) Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, End | |
Features | Levels - 2 | |
For Use With/Related Products | CH20M Housing System | |
Size / Dimension | 4.153" L x 1.772" W x 0.899" H (105.49mm x 45.00mm x 22.83mm) | |
Color | Red | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 139,70167 Kč | 838,21 Kč |
| Unit Price without VAT: | 139,70167 Kč |
|---|---|
| Unit Price with VAT: | 169,03902 Kč |











