
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | HB16 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 3.622" L x 1.654" W x 2.402" H (92.00mm x 42.00mm x 61.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 924,60000 Kč | 1 924,60 Kč |
| 10 | 1 635,94300 Kč | 16 359,43 Kč |
| 25 | 1 533,60200 Kč | 38 340,05 Kč |
| 50 | 1 460,48680 Kč | 73 024,34 Kč |
| 100 | 1 390,87880 Kč | 139 087,88 Kč |
| Unit Price without VAT: | 1 924,60000 Kč |
|---|---|
| Unit Price with VAT: | 2 328,76600 Kč |











