
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Programming Port - Power | |
For Use With/Related Products | - | |
Specifications | AC Outlet | |
Ratings | IP66 - Dust Tight, Water Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 109,30000 Kč | 3 109,30 Kč |
| Unit Price without VAT: | 3 109,30000 Kč |
|---|---|
| Unit Price with VAT: | 3 762,25300 Kč |











