Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1201211500 | |
|---|---|
DigiKey Part Number | 281-1201211500-ND |
Manufacturer | |
Manufacturer Product Number | 1201211500 |
Description | SAIL-M8GRJ45-4S15UIE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 49.21' (15.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 49.21' (15.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 682,37000 Kč | 1 682,37 Kč |
| Unit Price without VAT: | 1 682,37000 Kč |
|---|---|
| Unit Price with VAT: | 2 035,66770 Kč |











