
1166020030 | |
|---|---|
DigiKey Part Number | 1166020030-ND |
Manufacturer | |
Manufacturer Product Number | 1166020030 |
Description | CABLE MOD 8P8C PLUG-PLUG 9.84' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 9.84' (3.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 334,32000 Kč | 334,32 Kč |
| 10 | 284,03800 Kč | 2 840,38 Kč |
| 25 | 266,24920 Kč | 6 656,23 Kč |
| 50 | 253,53860 Kč | 12 676,93 Kč |
| 100 | 241,44260 Kč | 24 144,26 Kč |
| 250 | 226,33796 Kč | 56 584,49 Kč |
| 500 | 215,54760 Kč | 107 773,80 Kč |
| 1 000 | 205,27423 Kč | 205 274,23 Kč |
| Unit Price without VAT: | 334,32000 Kč |
|---|---|
| Unit Price with VAT: | 404,52720 Kč |








