
5SY41635 | |
|---|---|
DigiKey Part Number | 3473-5SY41635-ND |
Manufacturer | |
Manufacturer Product Number | 5SY41635 |
Description | SUP PTOR 5SY4 1P 240V 63A 7.5K A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 63A 400 V AC 72 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 5SY41635 Models |
Category | Voltage Rating - AC 400 V |
Manufacturer Siemens | Voltage Rating - DC 72 V |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency CE, EAC, UR, VDE |
Current Rating (Amps) 63A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 957,15000 Kč | 2 957,15 Kč |
| Unit Price without VAT: | 2 957,15000 Kč |
|---|---|
| Unit Price with VAT: | 3 578,15150 Kč |










