


2147562063 | |
|---|---|
DigiKey Part Number | 900-2147562063-ND |
Manufacturer | |
Manufacturer Product Number | 2147562063 |
Description | MICRO-FIT3.0 R-S 6 CIRCUIT600MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2147562063 Models |
Category | Pitch - Connector 0.118" (3.00mm) |
Manufacturer Molex | Length 1.97' (600.00mm) |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Gold |
Number of Positions 6 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,00000 Kč | 120,00 Kč |
| 10 | 102,01200 Kč | 1 020,12 Kč |
| 25 | 95,60960 Kč | 2 390,24 Kč |
| 50 | 91,04400 Kč | 4 552,20 Kč |
| 100 | 86,69740 Kč | 8 669,74 Kč |
| 250 | 81,27056 Kč | 20 317,64 Kč |
| 500 | 77,39342 Kč | 38 696,71 Kč |
| 1 000 | 73,70241 Kč | 73 702,41 Kč |
| 2 500 | 69,09394 Kč | 172 734,85 Kč |
| Unit Price without VAT: | 120,00000 Kč |
|---|---|
| Unit Price with VAT: | 145,20000 Kč |











