2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm)
Conectores de alimentación Micro-Fit

2147562023

DigiKey Part Number
900-2147562023-ND
Manufacturer
Manufacturer Product Number
2147562023
Description
MICRO-FIT3.0 R-S 2 CIRCUIT 600MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2147562023 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Individual Wire Leads
Number of Positions
2
Number of Rows
2
Pitch - Connector
0.118" (3.00mm)
Pitch - Cable
-
Length
1.97' (600.00mm)
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 634
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
138,93000 Kč38,93 Kč
1033,09100 Kč330,91 Kč
2531,00800 Kč775,20 Kč
5029,52660 Kč1 476,33 Kč
10028,11490 Kč2 811,49 Kč
25026,35392 Kč6 588,48 Kč
50025,09568 Kč12 547,84 Kč
1 00023,89791 Kč23 897,91 Kč
2 50022,40261 Kč56 006,53 Kč
Manufacturers Standard Package
Unit Price without VAT:38,93000 Kč
Unit Price with VAT:47,10530 Kč