
2174651051 | |
|---|---|
DigiKey Part Number | 900-2174651051-ND |
Manufacturer | |
Manufacturer Product Number | 2174651051 |
Description | ULTRA-FIT SR R-R 5CKT 150MM DISC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2174651051 Models |
Category | Pitch - Connector 0.138" (3.50mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 5 | Contact Finish Thickness 60.0µin (1.52µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,85000 Kč | 177,85 Kč |
| 10 | 151,06000 Kč | 1 510,60 Kč |
| 25 | 141,60200 Kč | 3 540,05 Kč |
| 50 | 134,84080 Kč | 6 742,04 Kč |
| 100 | 128,40280 Kč | 12 840,28 Kč |
| 250 | 120,36556 Kč | 30 091,39 Kč |
| 500 | 114,62472 Kč | 57 312,36 Kč |
| 1 000 | 109,15936 Kč | 109 159,36 Kč |
| Unit Price without VAT: | 177,85000 Kč |
|---|---|
| Unit Price with VAT: | 215,19850 Kč |

