1165900006 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: 11,84000 Kč
Datasheet

Parametric Equivalent


Ease Electronics
In Stock: 0
Unit Price: 9,01000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 0
Unit Price: 6,88000 Kč

Parametric Equivalent


StarTech.com
In Stock: 37
Unit Price: 10,96000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 5,14000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 114,28000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 3
Unit Price: 30,54000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 3
Unit Price: 25,15000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 6
Unit Price: 30,54000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 20,45000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 14,75000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 23,32000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 52,40000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 53,31000 Kč
Datasheet
Image for 1165900006 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1165900006

DigiKey Part Number
281-1165900006-ND
Manufacturer
Manufacturer Product Number
1165900006
Description
IE-C6FP8LB0006M40M40-B
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.97' (600.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Box
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
1.97' (600.0mm)
Shielding
Shielded
Color
Blue
Features
Molded Plugs
Style
Cat6a
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1200,11000 Kč200,11 Kč
Manufacturers Standard Package
Unit Price without VAT:200,11000 Kč
Unit Price with VAT:242,13310 Kč