Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695ABL-2 | |
|---|---|
DigiKey Part Number | 5073-TRD695ABL-2-ND |
Manufacturer | |
Manufacturer Product Number | TRD695ABL-2 |
Description | CBL-RJ45/RJ45 CAT 6A BL 2FT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 2.00' (609.6mm) | |
Shielding | Shielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 576,19000 Kč | 576,19 Kč |
| 10 | 489,67300 Kč | 4 896,73 Kč |
| 25 | 459,00800 Kč | 11 475,20 Kč |
| 50 | 437,10700 Kč | 21 855,35 Kč |
| 100 | 416,25600 Kč | 41 625,60 Kč |
| 250 | 390,22516 Kč | 97 556,29 Kč |
| 500 | 371,62722 Kč | 185 813,61 Kč |
| Unit Price without VAT: | 576,19000 Kč |
|---|---|
| Unit Price with VAT: | 697,18990 Kč |














