New Product
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD626ASZ-BLU-2F

DigiKey Part Number
5073-TRD626ASZ-BLU-2F-ND
Manufacturer
Manufacturer Product Number
TRD626ASZ-BLU-2F
Description
CAT6A FUTP RJ45 CMX LSZH 26AWG B
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
2.00' (609.6mm)
Shielding
Shielded
Color
Blue
Features
Molded Plugs
Style
Cat6a
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1754,46000 Kč754,46 Kč
10641,19500 Kč6 411,95 Kč
25601,05520 Kč15 026,38 Kč
50572,38020 Kč28 619,01 Kč
100545,08500 Kč54 508,50 Kč
250511,00060 Kč127 750,15 Kč
Manufacturers Standard Package
Unit Price without VAT:754,46000 Kč
Unit Price with VAT:912,89660 Kč