RJE1Y36610644401 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 200,11000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: 292,50000 Kč
Datasheet

Parametric Equivalent


Ease Electronics
In Stock: 0
Unit Price: 233,71000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 0
Unit Price: 169,87000 Kč

Parametric Equivalent


StarTech.com
In Stock: 37
Unit Price: 276,33000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 2 823,39000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 3
Unit Price: 754,46000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 3
Unit Price: 621,33000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 6
Unit Price: 754,46000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 505,21000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 364,32000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 576,19000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 294,53000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 317,20000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (610.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJE1Y36610644401

DigiKey Part Number
664-RJE1Y36610644401-ND
Manufacturer
Manufacturer Product Number
RJE1Y36610644401
Description
RJ-RJ ETHERNET CABLE ASSEMBLY, C
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (610.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol ICC (Commercial Products)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
2.00' (610.0mm)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1165900006Weidmüller0281-1165900006-ND200,11000 KčParametric Equivalent
C6ASPAT2BLStarTech.com05214-C6ASPAT2BL-ND292,50000 KčParametric Equivalent
CAT6A-02BL-SFTPEase Electronics04627-CAT6A-02BL-SFTP-ND233,71000 KčParametric Equivalent
MP-6ARJ45SNNB-002Amphenol Cables on Demand03272-MP-6ARJ45SNNB-002-ND169,87000 KčParametric Equivalent
NLBL-2F-CAT6A-PATCHStarTech.com375214-NLBL-2F-CAT6A-PATCH-ND276,33000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1127,04000 Kč127,04 Kč
10107,99300 Kč1 079,93 Kč
25101,22720 Kč2 530,68 Kč
5096,38920 Kč4 819,46 Kč
13090,10562 Kč11 713,73 Kč
26085,80512 Kč22 309,33 Kč
52081,71169 Kč42 490,08 Kč
1 04077,81475 Kč80 927,34 Kč
2 60072,94883 Kč189 666,96 Kč
Manufacturers Standard Package
Unit Price without VAT:127,04000 Kč
Unit Price with VAT:153,71840 Kč