1143040000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1143040000

DigiKey Part Number
1143040000-ND
Manufacturer
Manufacturer Product Number
1143040000
Description
TERM BLK PLUG 3POS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Plug Connection
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Plug Connection
Mounting Type
DIN Rail
Number of Positions
3
Number of Levels
1
Terminal - Width
-
Termination Style
Plug Receptacles, Screw
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Features
-
Housing Color
-
Length
-
Height (Max)
-
Material - Insulation
-
Material Flammability Rating
-
Stripping Length
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1303,12000 Kč303,12 Kč
10215,57300 Kč2 155,73 Kč
25191,38680 Kč4 784,67 Kč
Unit Price without VAT:303,12000 Kč
Unit Price with VAT:366,77520 Kč