
2202-6303 | |
|---|---|
DigiKey Part Number | 2946-2202-6303-ND |
Manufacturer | |
Manufacturer Product Number | 2202-6303 |
Description | 3-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Red 12-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2202-6303 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 32 A | |
Voltage - IEC | 800V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.25-4mm² | |
Features | - | |
Color | Red | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm ~ 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,83000 Kč | 104,83 Kč |
| 10 | 74,47500 Kč | 744,75 Kč |
| 25 | 65,27200 Kč | 1 631,80 Kč |
| 50 | 59,55880 Kč | 2 977,94 Kč |
| 100 | 54,84790 Kč | 5 484,79 Kč |
| 250 | 49,97608 Kč | 12 494,02 Kč |
| 500 | 47,14990 Kč | 23 574,95 Kč |
| 1 000 | 44,92575 Kč | 44 925,75 Kč |
| 5 000 | 41,47894 Kč | 207 394,70 Kč |
| Unit Price without VAT: | 104,83000 Kč |
|---|---|
| Unit Price with VAT: | 126,84430 Kč |

























