09670090336
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670090336

DigiKey Part Number
09670090336-ND
Manufacturer
Manufacturer Product Number
09670090336
Description
D SUB SIDE ENTRY METAL HOOD 9 PO
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector Silver 45° Shielded
Datasheet
 Datasheet
EDA/CAD Models
09670090336 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
9
Compatible Shell Size
E
Compatible D-Sub Size
9pos and HD15pos
Cable Type
Round
Cable Exit
45°
Shielding
Shielded
Primary Material
Metal
Material
Metal
Plating
-
Hardware
Assembly Hardware, Grommets
Features
Mating Screws M3
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1189,45000 Kč189,45 Kč
10160,94800 Kč1 609,48 Kč
30148,94267 Kč4 468,28 Kč
50143,66620 Kč7 183,31 Kč
100136,81030 Kč13 681,03 Kč
250128,24756 Kč32 061,89 Kč
500122,13042 Kč61 065,21 Kč
1 000116,30735 Kč116 307,35 Kč
Manufacturers Standard Package
Unit Price without VAT:189,45000 Kč
Unit Price with VAT:229,23450 Kč