



1131760000 | |
|---|---|
DigiKey Part Number | 1131760000-ND |
Manufacturer | |
Manufacturer Product Number | 1131760000 |
Description | ZDLD 2.5-2N/PE/L/N |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 6 Position Feed Through Beige 12-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 6 | |
Number of Levels | 3; 1 Grounded | |
Terminal - Width | 5.1mm | |
Termination Style | Push In, Spring | |
Current - IEC | 20 A | |
Voltage - IEC | 500V | |
Current - UL | 15 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.5-2.5mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 373,88000 Kč | 373,88 Kč |
| 10 | 266,62900 Kč | 2 666,29 Kč |
| 25 | 237,50480 Kč | 5 937,62 Kč |
| 50 | 220,11080 Kč | 11 005,54 Kč |
| 100 | 206,14790 Kč | 20 614,79 Kč |
| 250 | 192,04688 Kč | 48 011,72 Kč |
| 500 | 184,02408 Kč | 92 012,04 Kč |
| 1 000 | 177,78893 Kč | 177 788,93 Kč |
| Unit Price without VAT: | 373,88000 Kč |
|---|---|
| Unit Price with VAT: | 452,39480 Kč |










