108xxx0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
108xxx0000

1082970000

DigiKey Part Number
281-4311-ND
Manufacturer
Manufacturer Product Number
1082970000
Description
CONN HOOD SIDE ENTRY SZ8 M32
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry M32 8 IP68 - Dust Tight, Waterproof
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Side Entry
Size
8
Lock Location
Screw Locks on Hood
Thread Size
M32
Size / Dimension
7.520" L x 2.283" W x 4.350" H (191.00mm x 58.00mm x 110.50mm)
Housing Color
Black
Features
-
Ingress Protection
IP68 - Dust Tight, Waterproof
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-50°C ~ 120°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 795,55000 Kč1 795,55 Kč
Manufacturers Standard Package
Unit Price without VAT:1 795,55000 Kč
Unit Price with VAT:2 172,61550 Kč