
3-1367703-2 | |
|---|---|
DigiKey Part Number | A110848-ND |
Manufacturer | |
Manufacturer Product Number | 3-1367703-2 |
Description | CONN AMC B+ FEMALE 170POS 0.029 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 170 Position Female Connector Advanced Mezzanine Card B+, MicroTCA Gold or Gold-Palladium 0.029" (0.75mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 3-1367703-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | Advanced Mezzanine Card B+, MicroTCA | |
Gender | Female | |
Number of Positions/Bay/Row | 85 | |
Number of Positions | 170 | |
Card Thickness | 0.063" (1.60mm) | |
Number of Rows | 2 | |
Pitch | 0.029" (0.75mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Material | Copper Alloy | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | - | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 160 | 719,91341 Kč | 1 555 012,97 Kč |
| Unit Price without VAT: | 719,91341 Kč |
|---|---|
| Unit Price with VAT: | 871,09523 Kč |











