
1424494 | |
|---|---|
DigiKey Part Number | 1424494-ND |
Manufacturer | |
Manufacturer Product Number | 1424494 |
Description | CABLE GLAND 34-44MM PG48 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon PG48 Gray |
Datasheet | Datasheet |
EDA/CAD Models | 1424494 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 1.339" (34.00mm) | |
Outside Cable Diameter (Max) | 1.732" (44.00mm) | |
Thread Size | PG48 | |
Thread Length | 0.551" (14.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | Seal | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,87000 Kč | 213,87 Kč |
| Unit Price without VAT: | 213,87000 Kč |
|---|---|
| Unit Price with VAT: | 258,78270 Kč |











