



2001-1307 | |
|---|---|
DigiKey Part Number | 2946-2001-1307-ND |
Manufacturer | |
Manufacturer Product Number | 2001-1307 |
Description | 3-CONDUCTOR GROUND TERMINAL BLOC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Ground, Earth Green, Yellow 14-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2001-1307 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | * | |
Packaging | Box | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 4.2mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 14-22 AWG | |
Wire Gauge or Range - mm² | 0.25-2.5mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm ~ 11mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,60000 Kč | 264,60 Kč |
| 10 | 188,01900 Kč | 1 880,19 Kč |
| 25 | 166,61480 Kč | 4 165,37 Kč |
| 50 | 153,69440 Kč | 7 684,72 Kč |
| 100 | 143,25790 Kč | 14 325,79 Kč |
| 250 | 132,65540 Kč | 33 163,85 Kč |
| 500 | 126,59638 Kč | 63 298,19 Kč |
| 1 000 | 121,87276 Kč | 121 872,76 Kč |
| Unit Price without VAT: | 264,60000 Kč |
|---|---|
| Unit Price with VAT: | 320,16600 Kč |











