



1043770000 | |
|---|---|
DigiKey Part Number | 1043770000-ND |
Manufacturer | |
Manufacturer Product Number | 1043770000 |
Description | TERM BLOCK PLUG 4POS 7.62MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Male Pins 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Male Pins | |
Number of Positions | 4 | |
Positions Per Level | 4 | |
Number of Levels | 1 | |
Pitch | 0.300" (7.62mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Leg Spring, Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 24A | |
Voltage - IEC | 1 kV | |
Current - UL | 20 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 12-20 AWG | |
Wire Gauge or Range - mm² | 0.5-2.5mm² | |
Color | Black | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | Ejector Latches | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 10mm | |
Contact Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Tail Length | - | |
Insulation Height | 0.593" (15.06mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,62000 Kč | 301,62 Kč |
| 10 | 214,54900 Kč | 2 145,49 Kč |
| 25 | 190,50280 Kč | 4 762,57 Kč |
| 50 | 176,05100 Kč | 8 802,55 Kč |
| 100 | 164,40910 Kč | 16 440,91 Kč |
| 250 | 152,60808 Kč | 38 152,02 Kč |
| 500 | 145,87540 Kč | 72 937,70 Kč |
| 1 000 | 140,63458 Kč | 140 634,58 Kč |
| Unit Price without VAT: | 301,62000 Kč |
|---|---|
| Unit Price with VAT: | 364,96020 Kč |









