
DZ5CE005L6 | |
|---|---|
DigiKey Part Number | 4008-DZ5CE005L6-ND |
Manufacturer | |
Manufacturer Product Number | DZ5CE005L6 |
Description | INSULATED CABLE END |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | White Wire Ferrule Connector 22 AWG (0.50mm²) Single Wire |
Datasheet | Datasheet |
EDA/CAD Models | DZ5CE005L6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 22 AWG (0.50mm²) | |
Length - Overall | 12.00mm | |
Length - Pin | 6.00mm | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |


