
DMC-M 04-12 PD | |
|---|---|
DigiKey Part Number | 1508-DMC-M04-12PD-ND |
Manufacturer | |
Manufacturer Product Number | DMC-M 04-12 PD |
Description | DMC-M 04-12 PD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Plug Connector Crimp 12-14 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 4 | |
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 12-14 AWG | |
Features | Sealed | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 201 | 501,46861 Kč | 100 795,19 Kč |
| Unit Price without VAT: | 501,46861 Kč |
|---|---|
| Unit Price with VAT: | 606,77702 Kč |











